
The B1100CC is a single-circuit protection IC from Littelfuse with a capacitance of 50pF. It features a current rating of 2.2A and a hold current of 100mA. The device is packaged in a DO-214AA surface mount package and is rated for operation between -40°C and 85°C. The B1100CC is not RoHS compliant and contains lead.
Littelfuse B1100CC technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Battrax® |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse B1100CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
