
Littelfuse B1101UCLRP technical specifications.
| Capacitance | 50pF |
| Package/Case | SOIC |
| Current Rating | 50A |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Battrax® |
| Voltage Rating | 4V |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse B1101UCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
