
Littelfuse B1160CA technical specifications.
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Battrax® |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse B1160CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
