
The B1161UARP is a single DIAC from Littelfuse with a voltage rating of 4V and a current rating of 5A. It has a capacitance of 50pF and is packaged in SMD/SMT form. The device is designed to operate over a temperature range of -40°C to 125°C and is available in quantities of 1500 per reel. The B1161UARP is a lead-containing component and is suitable for surface mount applications.
Littelfuse B1161UARP technical specifications.
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Hold Current | 160mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Battrax® |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse B1161UARP to view detailed technical specifications.
No datasheet is available for this part.