Littelfuse B1161UC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C3 |
| Width | 3.75 |
| Length | 4.395 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse B1161UC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.