Littelfuse BLS003 technical specifications.
| Diameter | 406um |
| Fuse Current | 3A |
| Length | 34.9mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse BLS003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.