
TRIAC with 600V repetitive peak reverse and forward blocking voltage, and a 250A surge current rating. Features a TO-220AB plastic package with 3 pins and a tab, designed for through-hole mounting. Operates across a temperature range of -40°C to 125°C, with a maximum gate trigger current of 35mA and a maximum gate trigger voltage of 1.3V. Includes a peak on-state voltage of 1.55V at 35A and a maximum rate of rise of off-state voltage of 500V/µs.
Littelfuse BTA25H-600CW3G technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.78(Max) |
| Package Height (mm) | 9.28(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 250A |
| Maximum Holding Current | 50mA |
| Maximum Gate Trigger Current | 35mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | 1.55@35AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 500(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse BTA25H-600CW3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.