Littelfuse BZY91C16N technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse BZY91C16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.