Littelfuse BZY91C18R technical specifications.
| Package/Case | DO-5 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | BZY91 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse BZY91C18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.