Littelfuse BZY91C68R technical specifications.
| Package/Case | DO-5 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47V |
| RoHS Compliant | No |
| Series | BZY91 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse BZY91C68R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.