Littelfuse BZY93C10N technical specifications.
| Package/Case | DO-5 |
| Max Power Dissipation | 1.5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 6.8V |
| RoHS Compliant | No |
| Series | BZY93 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse BZY93C10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.