Zener Diode, 33V V(Z), 6.06%, 20W, Silicon, Unidirectional, DO-4
Littelfuse BZY93C33R technical specifications.
| Package/Case | DO-5 |
| Max Power Dissipation | 1.5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Series | BZY93 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse BZY93C33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.