Littelfuse CCMR.500HXP technical specifications.
| Current Rating | 500mA |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD®, POWR-PRO® CCMR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR.500HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.