Littelfuse CCMR001.T technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Fuse Current | 1A |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.85R |
| RoHS Compliant | Yes |
| Series | CCMR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR001.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.