Littelfuse CCMR006.T technical specifications.
| Approvals | UL, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 6A |
| Fuse Current | 6A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 51.7mR |
| RoHS Compliant | Yes |
| Series | CCMR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.