Littelfuse CCMR010.T technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 600 |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 10.3mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.5mR |
| RoHS Compliant | Yes |
| Series | CCMR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR010.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.