
Time delay electric fuse, 10A current rating, 600VAC and 250VDC voltage ratings. Features a 200,000A interrupting rating (IR) and a 38.1mm length with a 10.3mm diameter. Designed for inline or holder mounting with clip termination. RoHS compliant and lead-free.
Littelfuse CCMR010.TXP technical specifications.
| Current Rating | 10A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD®, POWR-PRO® CCMR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR010.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.