
Time delay electric fuse, 20A current rating, 600VAC/500VDC voltage rating. Features a 200,000A interrupting rating and clip termination. Designed for holder mounting with a 38.1mm length. RoHS compliant and lead-free.
Littelfuse CCMR020.TXP technical specifications.
| Package/Case | 600 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD®, POWR-PRO® CCMR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR020.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.