Littelfuse CCMR030.T technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 10.3 x 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 500V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.57mR |
| RoHS Compliant | Yes |
| Series | CCMR |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR030.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.