Littelfuse CCMR3 technical specifications.
| Current Rating | 3A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Series | CCMR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CCMR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.