
Littelfuse CG110MS technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CG |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG110MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.