Littelfuse CG110MSTR technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG110MSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.