
Littelfuse CG2-75L technical specifications.
| Diameter | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tray |
| Series | CG2 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2-75L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
