Littelfuse CG2250LSNTR technical specifications.
| Package/Case | Axial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CG2 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG2250LSNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.