Littelfuse CG2250MS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-N2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse CG2250MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.