
Littelfuse CG2350L technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| Depth | 8.1mm |
| Fail Short | No |
| Height | 8.1mm |
| Length | 6.07mm |
| Max Breakdown Voltage | 403V |
| Min Breakdown Voltage | 297V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Axial |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2350L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
