
Littelfuse CG2350MS technical specifications.
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 6.07mm |
| Max Breakdown Voltage | 403V |
| Min Breakdown Voltage | 297V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2350MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
