
The CG2470LS is a 2-pole radial surface mount protection IC from Littelfuse. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is packaged in a radial package and is available in tape and reel packaging. The CG2470LS is RoHS compliant and features a series of CG2 protection ICs.
Littelfuse CG2470LS technical specifications.
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2470LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
