
The CG2470LSSNTR is a radial, surface mount fuse with a peak pulse current of 10A and an operating temperature range of -40°C to 90°C. It is available in a radial package with a diameter of 8.1mm and a length of 62mm. The fuse is packaged on a tape and reel for easy handling and mounting. It is RoHS compliant and suitable for use in general applications.
Littelfuse CG2470LSSNTR technical specifications.
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG2 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2470LSSNTR to view detailed technical specifications.
No datasheet is available for this part.