
The CG2800LS is a 2-pole protection IC from Littelfuse, packaged in a radial configuration with a diameter of 8.1mm and a length of 62mm. It is designed for surface mount applications and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 90°C and is compliant with RoHS regulations.
Littelfuse CG2800LS technical specifications.
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2800LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
