Littelfuse CG31.0 technical specifications.
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG31.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.