
2-electrode gas discharge tube offering 1.2kV to 1.8kV breakdown voltage and 5kA surge current capability. Features 300AAC continuous current rating, 1pF capacitance, and 10A peak pulse current. Designed for through-hole mounting with axial termination, this component operates within a -40°C to 90°C temperature range. RoHS compliant with an 8mm diameter and 62mm length.
Littelfuse CG31.5L technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 62mm |
| Max Breakdown Voltage | 1.8kV |
| Min Breakdown Voltage | 1.2kV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG3 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG31.5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
