
2-electrode gas discharge tube offering robust overvoltage and ESD protection. Features a 2kV DC max voltage rating with a breakdown voltage range of 1.6kV to 2.4kV. Designed for through-hole mounting with axial termination and a 7.57mm length. Operates across a wide temperature range from -40°C to 125°C, with a peak pulse current capability of 10A. This lead-free, RoHS compliant component is supplied in trays of 350 units.
Littelfuse CG32.0L technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Breakdown Voltage | 2.4kV |
| Min Breakdown Voltage | 1.6kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 2kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG3 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG32.0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
