
2-pole surge protection circuit with 1pF capacitance, designed for through-hole, plug-in mounting. Features a metal package with 8mm diameter and height, and 7.57mm length. Offers a breakdown voltage range of 2kV to 3kV, with a maximum DC voltage rating of 2.5kV. Operates across a temperature range of -40°C to 90°C, with a peak pulse current capability of 10A. This lead-free, RoHS-compliant component utilizes axial termination.
Littelfuse CG32.5L technical specifications.
| Capacitance | 1pF |
| Package/Case | Metal |
| Diameter | 8mm |
| Fail Short | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Breakdown Voltage | 3kV |
| Min Breakdown Voltage | 2kV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 2.5kV |
| Mount | Through Hole, Plug-In |
| Number of Poles | 2 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CG3 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG32.5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.