Littelfuse CG32.7LTR technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG32.7LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.