Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

CG33.0L

Datasheet
Surge Protection Circuit, CDSS2, PACKAGE-2
Littelfuse

CG33.0L

Surge Protection Circuit, CDSS2, PACKAGE-2

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Protection ICs

PackageMetal
Capacitance1pF
MountingThrough Hole, Plug-In
Quick Jump:

Technical Specifications

Littelfuse CG33.0L technical specifications.

General

Capacitance
1pF
Package/Case
Metal
Depth
9.14mm
Fail Short
No
Height
8mm
Lead Free
Lead Free
Length
10.11mm
Max Breakdown Voltage
3.6kV
Min Breakdown Voltage
2.4kV
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Through Hole, Plug-In
Number of Poles
2
Package Quantity
350
Packaging
Tray
Peak Pulse Current
10A
RoHS Compliant
Yes
Series
CG3
Termination
Axial

Compliance

RoHS
Compliant

Datasheet

Littelfuse CG33.0L Datasheet

Download the complete datasheet for Littelfuse CG33.0L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com