2-pole, through-hole mounted surge protection circuit with axial package. Features a 3kV DC max voltage rating and a breakdown voltage range of 2.4kV to 3.6kV. Operates within a temperature range of -40°C to 90°C, with a peak pulse current capability of 10A. This lead-free, RoHS compliant component offers no fail-short functionality.
Littelfuse CG33.0LTR technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Breakdown Voltage | 3.6kV |
| Min Breakdown Voltage | 2.4kV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG33.0LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.