Littelfuse CG34.0L technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 4kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG34.0L to view detailed technical specifications.
No datasheet is available for this part.