Littelfuse CG34.0LTR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Axial |
| Diameter | 8mm |
| Direction | Bidirectional |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Breakdown Voltage | 4kV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG34.0LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.