Littelfuse CG34.5L technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 10.11 |
| Product Depth (mm) | 9.14 |
| Product Height (mm) | 9.14 |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Capacitance @ 1MHz | 1pF |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse CG34.5L to view detailed technical specifications.
No datasheet is available for this part.