2-pole through-hole surge protection circuit designed for power management applications. This lead-free, RoHS-compliant integrated circuit offers robust protection without fail-short functionality. Packaged in a tray for efficient handling, it belongs to a series of advanced protection ICs.
Littelfuse CG37.5LD004 technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG37.5LD004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.