Littelfuse CG5250 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-CXSS-N2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse CG5250 to view detailed technical specifications.
No datasheet is available for this part.