Littelfuse CG5350LS technical specifications.
| Capacitance | 1.5E-12F |
| Package/Case | Radial |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5350LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.