Littelfuse CG5350MS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.4mm |
| Diameter | 5.4mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5350MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.