
Littelfuse CG590LSTR technical specifications.
| Capacitance | 1.5E-12F |
| Package/Case | Radial |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Breakdown Voltage | 108V |
| Min Breakdown Voltage | 72V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG590LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.