
2-electrode gas discharge tube offering 75V DC voltage rating and 1pF capacitance. Features a 6.07mm length, 8.1mm diameter, and axial through-hole mounting. Operates within a -40°C to 125°C temperature range, with a breakdown voltage between 60V and 90V. Handles a peak pulse current of 20A and is RoHS compliant.
Littelfuse CG75L technical specifications.
| Capacitance | 1pF |
| Depth | 8.1mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 90V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Axial |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG75L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
