
Littelfuse CG75LS technical specifications.
| Capacitance | 1pF |
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Breakdown Voltage | 90V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4kA |
| RoHS Compliant | Yes |
| Series | CG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG75LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
