
Littelfuse CG75LSTR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Terminal Pitch (mm) | 9.85 |
| Wire Form | Shaped |
| Number of Terminals | 2 |
| Product Length (mm) | 11.15 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 8.4 |
| Maximum Impulse Sparkover Voltage @ 100V/s | 400V |
| Maximum DC Holdover Voltage | 52@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 20A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 75V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse CG75LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.