
Surface mountable, 2-pole protection IC for power management applications. Features a 75V voltage rating with a breakdown voltage range of 60V to 90V. Operates across a temperature range of -40°C to 90°C, with a peak pulse current capability of 10A and 10pF capacitance. Supplied in a lead-free SMD/SMT package on tape and reel.
Littelfuse CG75MS technical specifications.
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Fail Short | No |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Breakdown Voltage | 90V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG75MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
