Industrial temperature grade surge protection circuit, featuring a 2-terminal configuration within an O-XXSS-N2 JEDEC package. This integrated circuit offers single-function protection, operating across a temperature range of -40 to 90 degrees Celsius.
Littelfuse CG775MS technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-N2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse CG775MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.